Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Europa Components LBC1002P Changeover Switch 2-pole 100A
Image Representative of Range

Europa Components LBC1002P Changeover Switch 2-pole 100A

Order Code:  

28-4367

  Copy to clipboard
Brand: Europa Components  Copy to clipboard MPN: LBC1002P  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £237.23

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 19/07/2024

A 100A changeover switch with a 2-pole configuration in an ABS enclosure. The unit has a lockable rotary switch, padlockable in the Off position (up to 3x padlocks) for security, and is Bureau Veritas and Lloyds registered.


  • Dimensions 254 x 180 x 137mm
  • Under load operation
  • Earth terminals included
  • Captive +/- terminal screws
  • Lid interlocked with switch in position 1 and 2
  • IP65 Rating
  • All switch ratings at AC-21
  • Bureau Veritas and Lloyds registered
  • cUL listed, IEC 60947-3
Type Changeover switch
Actuator Rotary switch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review