Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Europa Components LB324PSS 4-pole Stainless Steel Isolator 25A
Image Representative of Range

Europa Components LB324PSS 4-pole Stainless Steel Isolator 25A

Order Code:  

28-4326

  Copy to clipboard
Brand: Europa Components  Copy to clipboard MPN: LB324PSS Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £136.53

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 23/05/2024

A 25A isolator with a 4-pole configuration. The isolator has a rotary switchand stainless steel enclosure. Particularly suitable for pharmaceutical and food preparation areas.


  • Dimensions (H x W x D) 173 x 100 x 120mm
  • Grade 304 brushed stainless steel
  • Fully earth bonded
  • Easy access and switch removal
  • Padlockable for security
  • All switch ratings at AC-22
  • CB, CE, SEMKO, UL508, IEC, EN 60947-3
Type Isolator switch
Actuator Rotary switch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review