Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A 300 x 300 x 150mm brushed stainless steel enclosure that has an IP65 rating when fully sealed. A rugged design and robust construction makes this enclosure suitable for a wide range of industrial applications.
Type | Enclosure |
---|---|
Material | Stainless steel |
Length | 300mm |
Width | 300mm |
Height | 150mm |
Series | SSTB |
Flame Resistance | N/A |
IP Rating | IP65 |
Internal Features | Mounting plate |
External Features | Earth studs |
Finish | Brushed |
Colour | N/A |
To use this facility please Sign In.
Sign In