Christmas Opening Hours and Delivery Dates here
Siba 70-001-40/1.6A 1.6A Ultra Rapid 20x5mm Fuse

Image Representative of Range

Siba 70-001-40/1.6A 1.6A Ultra Rapid 20x5mm Fuse

Order Code:

26-5624

Brand: Siba MPN: 70-001-40/1.6A
  • Quickly find another product in this range by Current Rating:

    0.5A 1.6A 4A
Qty Unit Price (Ex VAT)
10+ £2.03
100+ £1.45
500+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 03/01/2026

Very quick acting semiconductor protection fuse with high breaking capacity. Typical applications include short circuit protection of semiconductors such as triacs, thyristors and diodes.


  • 1.6A current rating
  • 250V voltage rating
  • 300kA interrupting rating
  • Ceramic body
  • 5x20mm fuse
  • Standards IEC, UL, VDE
  • 700mV voltage drop
  • 1.2W power loss
  • Siba 70-001-40 Series
Current Rating 1.6A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Very fast acting
Body Material Ceramic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot