Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Labfacility XE-3000-001 Thermocouple ANSI 1.5 x 150mm Mini Plug Type K

Labfacility XE-3000-001 Thermocouple ANSI 1.5 x 150mm Mini Plug Type K

Order Code:  

26-2789

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-3000-001 Copy to clipboard
 Report an error

Discontinued

A 1.5 x 150mm -40°C to 1100°C mineral insulated type K thermocouple fitted with a miniature ANSI plug. The probe has a 310 stainless steel sheath that is highly flexible and able to be bent and formed to suit the application.


  • Insulated hot junction
  • Miniature flat pin plug termination
  • Protected against spurious electrical signals
  • Plug temperature range 200°C
  • Colour coded yellow
  • Conforms to ANSI specification
Type Type K thermocouple
Termination Mini plug

Reviews


Be the first to submit a review