Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fair-Rite 0431167281 10mm 270R Snap-its Cable Core

Order Code:  

26-2606

  Copy to clipboard
Brand: Fair-Rite  Copy to clipboard MPN: 0431167281  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.55
50+ £2.21

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
18 in Stock, despatched same dayAdditional quantity lead time 7 weeks

A snap-fit ferrite core suitable for round cables or bundled wires with diameters up to 9.85mm. Designed to work at lower and broadband frequencies 1 to 300MHz.


  • Attenuation 270R
  • Provide common-mode filtering for multi-strand, and differential-mode filtering for single conductors
  • UL94-VO rated polypropylene cases
Ferrite specification 31 Material
Dimensions Ø10 cablemm
Impedance max. 270Ω
Frequency Range 1 to 300MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review