Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


MK K2142WHI Double 32mm Surface Mount Box

Order Code:  

23-1580

  Copy to clipboard
Brand: MK  Copy to clipboard MPN: K2142WHI Copy to clipboard
  • Quickly find another product in this range by No. of Gangs:

    1 2
 Report an error

Discontinued

White double-gang surface mounting 32mm back box from the MK Logic Plus Series.


  • Surface mounting
  • Knockouts provided in sides and base
  • 120.6mm fixing centres
  • BS.4662 Flush steel boxes
  • Manufacturer's part K2142WHI

Type Pattress box
Mounting Surface
No. of Gangs 2
Material Urea Formaldehyde
Colour White

Reviews


Be the first to submit a review