Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


MK K2140WHI 32mm Surface Mount Box

Order Code:  

23-1575

  Copy to clipboard
Brand: MK  Copy to clipboard MPN: K2140WHI Copy to clipboard
  • Quickly find another product in this range by No. of Gangs:

    1 2
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.15

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 5 weeks

White single gang surface mounting 32mm back box from the MK Logic Plus Series.


  • Surface mounting
  • Knockouts provided in sides and base
  • 60.3mm fixing centres
  • BS.5733: 1995
  • Manufacturer's part K2140WHI

Type Pattress box
Mounting Surface
No. of Gangs 1
Material Urea Formaldehyde
Colour White

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


01 October 2011 Question by: Rapid Customer | Product code: 23-1575
Q. Will the 13A fused spur fit in this box?
A. this will fit over the box to be screwed down

Reviews


Be the first to submit a review