Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1241003110 Automatic Cable Reel IP44 110V 16+2m

Order Code:  

23-1343

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1241003110  Copy to clipboard EAN-13: 4007123622580
 Report an error
Qty Unit Price (Ex VAT)
1+ £82.88

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
27 in Stock, despatched same dayAdditional quantity lead time 5 weeks

The Brennenstuhl 1241003110 is a 110V Wall and Ceiling Mountable 16+2m Cable Reel for Garage and Workshop use. It features an easy to use automatic cable rewind function. This makes sure that the durable rubber-neoprene cable is safely stored inside the plastic outer casing, reducing the risk of damage to the cable and preventing the cable becoming a potential trip hazard. The automatic cable reel is suitable for use in dry interior rooms.


  • Automatic cable reel
  • Convenient automatic rewind. IP 20
  • Ideal for fitting on walls and ceilings
  • Slewable up to 180°
  • Robust plastic housing
  • Safety cut-out
  • Childproof socket
  • Cable length: 16 + 2m
  • Cable quality: Rubber-Neoprene
  • Body colour: Yellow
  • Cable colour: Black
  • Voltage rating: 110V
  • Manufacturer's part: Brennenstuhl 1241003110
Type Automatic
Cable Length 16 + 2m
Cable Type H07RN-F
Colour Black
Current Rating 16A
Number of Sockets N/A
Socket Type Industrial

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review