Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Junction box with 12 knockouts without terminals from Spelsberg moulded in light grey flame-resistant, halogen-free thermoplastic with snap-fit lid offering sealing to IP55.
Type | Junction Boxes |
---|---|
Material | Thermoplastic |
Enclosure Length | 85mm |
Enclosure Width | 85mm |
Enclosure Height | 37mm |
Series | i12 |
IP Rating | IP55 |
Internal Features | N/A |
External Features | 12 holes |
Colour | Grey |
Finish | N/A |
Flame Resistance | N/A |
To use this facility please Sign In.
Sign In