Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.41 |
10+ | £1.27 |
30+ | £1.23 |
60+ | £1.10 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Junction box with 7 knockouts without terminals from Spelsberg moulded in light grey flame-resistant, halogen-free thermoplastic with snap-fit lid offering sealing to IP55.
Type | Junction Boxes |
---|---|
Material | Thermoplastic |
Enclosure Length | 75mm |
Enclosure Width | 75mm |
Enclosure Height | 37mm |
Series | Sd7 |
IP Rating | IP55 |
Internal Features | N/A |
External Features | 7 holes |
Colour | Grey |
Finish | N/A |
Flame Resistance | N/A |
To use this facility please Sign In.
Sign In