Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1108903 Vario Line Black/Blue 13A Extension Reel 15m H05VV-F 3G1.5

Order Code:  

23-0217

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1108903  Copy to clipboard EAN-13: 4007123140848
  • Quickly find another product in this range by Cable Length:

    5m 15m
 Report an error
Qty Unit Price (Ex VAT)
1+ £27.72

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A compact, handy 15m extension cable reel ideal for home, office and DIY.


  • 15m cable length
  • Three 13A, 240V sockets with self-closing covers
  • Maximum overall current rating 13A
  • Safety cut-out
  • Colour: blue
  • Housing made of break-resistant plastic
  • Practical carrying handle
  • Twin feet for excellent stability
  • Easy to unwind and rewind
  • Compact, handy cable reel for home, office and DIY
  • Brennenstuhl Vario Line series
  • Brennestuhl type 1108903
Type Hand held
Cable Length 15m
Cable Type H05VV-F
Colour Blue
Current Rating 13A
Number of Sockets 3
Socket Type UK

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review