Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Telegärtner B00005A0012 Cover Frame Quad Gang Faceplate 86 x 146 White

Order Code:  

21-0648

  Copy to clipboard
Brand: Telegartner  Copy to clipboard MPN: B00005A0012  Copy to clipboard EAN-13: 4018359408664
 Report an error

Discontinued

A white quad gang cover frame designed for use with Telegärtner AMJ and UMJ modular system modules and couplers.
  • Dimensions 146 x 86 x 9.35mm
  • Suitable for cable duct mounting

Request your assembly now


Type Cover frame
Height 86mm
Width 146mm
Depth 9.35mm

Reviews


Be the first to submit a review