Moulded DC power lead which offers a very economical alternative to a re-wireable DC plug, for use in DC plug transformers and for DC power connection between related products.
DC plug connector Type A 14 x 0.2mm free end cable connector Type B 12V voltage rating 1A current rating Polarity marked figure-8 cables Free end stripped and tinned 2.5 x 5.5 x 14mm moulded DC lead Supplied in length of 1.8m
Type
DC moulded lead
Connector Size
2.5mm
Gender
Plug
Current Rating
1A
Length
1.8m
Voltage Rating
12V
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In