The StarTech.com ST121SHD50 HDMI over Cat5e/Cat6 Video Extender kit lets you extend HDMI video and audio by up to 50m (165 feet) over dual Cat5e cables, or 40m (130 feet) over dual Cat6 cables. For added versatility the kit features Power Over Cable and only requires a single power adaptor that can be connected to either the transmitter or receiver. With support for High-Definition resolutions of up to 1920x1080 / 1080p and the accompanying digital audio, this cost-effective HD extender can easily be installed using new or existing Ethernet infrastructure wiring. For a convenient plug-and-play installation, the HDMI extender features built-in EDID monitor emulation, which ensures native resolution and maximum compatibility with your display or projector.
For added flexibility and convenience, HDMI cables up to 10m (32ft) can be connected to both the local and remote units, which lets you extend your HDMI signal even further.
The HDMI extender kit offers a point-to-point digital signage solution right out of the box, including both local transmitter and remote receiver units, along with optional hardware that lets you mount the units as needed. Plus, with Power Over Cable, you can easily extend an HDMI signal to areas where access to power outlets is limited. Clean, professional installation, using optional mounting hardware included.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
- Maximum digital resolutions: 1080p / 1920x1080
- Max distance: 50m / 165ft
- Connectors, local unit: HDMI (19-pin) female, RJ-45 female
- Connectors, remote unit: HDMI (19-pin) female, RJ-45 female
- Audio: Yes
- Cabling: Cat 5 UTP or better
- Colour: Black
- Enclosure type: Aluminium
- Power source: AC adaptor included
- Rack-Mountable: Yes
- Product dimensions: 80 x 51 x 21mm
- Manufacturer's part no.: ST121SHD50
Video Support |
HDMI |
Max. Video Resolution |
1920 x 1080 / 1080p |
Audio |
Via HDMI |
Additional Signals |
Power over cable |
Power Supply |
AC adaptor |
To use this facility please Sign In.
Sign In