Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Yuasa Yucel Y4-12 Valve Regulated Lead Acid SLA Battery 12V 4.0Ah

Order Code:  

18-5217

  Copy to clipboard
Brand: Yuasa  Copy to clipboard MPN: Y4-12  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.39
5+ £15.40
10+ £13.87

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
11 in Stock, despatched same dayAdditional quantity lead time 14 days

The Yuasa Y4-12 is a maintenance free lead-acid battery. It is ideal for high-performance use in permanent charge as well as in cyclic charge.
Applications: robotics engineering, alarm, backup systems, medical devices, telecommunications, toys, signalling, IT systems.


  • Great value
  • Ideal for Emergency lighting, security and protection equipment, torches, toys, UPS
  • Manufacturers part no. Yuasa Y4-12
Cyclic / standby Standby
Nominal Voltage 12V
Capacity 4Ah
Chemistry Lead acid
Terminal Type Faston tab
Height 70mm
Length 106mm
Operating Temperature Range -15 to +50°C
Weight 1.95kg
Width 90mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review