Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Yuasa Yucel Y1.2-12N Valve Regulated Lead Acid SLA Battery 12V 1.2Ah

Order Code:  

18-5212

  Copy to clipboard
Brand: Yuasa  Copy to clipboard MPN: Y1.2-12N  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.67
5+ £14.70
10+ £13.94

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Out of StockBack-order availability date - 16/05/2024

The Yuasa Y1.2-12 is a maintenance free lead-acid battery. It is ideal for high-performance use in permanent charge as well as in cyclic charge.

Applications: robotics engineering, alarm, backup systems, medical devices, telecommunications, toys, signalling, IT systems.


  • Great value
  • Ideal for alarm systems, emergency lighting, ride on toys, torches, ups systems and other electrical systems
  • Sealed lead acid battery
  • Manufacturers part no. Yuasa Y1.2-12

Note: Please charge the battery once received and before the first use to ensure the best possible performance.

Cyclic / standby Standby
Nominal Voltage 12V
Capacity 1.2Ah
Chemistry Lead acid
Terminal Type Faston tab
Height 97mm
Length 151mm
Operating Temperature Range -15 to +50°C
Weight 4.05kg
Width 98mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review