Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Duracell 5000394203822 ACTIVE AAA 4PK Rechargeable Batteries 900mAh (Pack of 4)

Order Code:  

18-4701

  Copy to clipboard
Brand: Duracell  Copy to clipboard MPN: DX2400B4  Copy to clipboard EAN-13: 5000394203822
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.93

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
25 in Stock, despatched same dayAdditional quantity lead time 4 weeks

Duracell ActiveCharge is a rechargeable battery with improved consumer benefits. This low self-discharge battery comes ''Ready Charged' and can immediately be used and stays charged longer than standard rechargeable batteries.


  • Pre-charged and work straight from the pack
  • Duracell rechargeable batteries offer you the quality and dependability
  • Compatible with all battery chargers - up to 1000 charges
  • Ideal for all your high drain devices
  • Stays charged longer than standard rechargeable
  • Charge 100's of times for thousands of photos
  • Great for the environment
  • Supplied in packs of 4
Battery Size AAA
Type Battery, Secondary (Rechargeable)
Nominal Voltage 1.2V
Capacity 900mAh
Chemistry NiMH
Dimensions (H x W x D) 44.5 x 10.5 x 10.5mm
Rechargeable Yes
Pack Size 4
Weight (per Battery) 12.8g
Terminal Type Protruded positive, Flat negative
Diameter 10.5mm
UN Number UN3496
Package Type Cylindrical

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review