Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Ansmann 2447-3032-01 Battery Pack Li-ion4S1P 14.8V 2.6Ah Inline

Order Code:  

18-4126

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 2447-3032-01 Copy to clipboard EAN-13: 4013674031603
  • RoHS Exempt
    E
  • Country of Origin:
 Report an error

Discontinued

The Ansmann 2447-3032-01 is a Standard Li-Ion Battery Pack that is based on common standard cells.

The rechargeable battery pack has been UN-Transport test approved (UN 38.3). This battery pack has been designed and manufactured by Li-ion battery experts at Ansmann, and is pre-wired. The battery pack is ideal for use right away, making it perfect for projects which need lightweight power without needing to make a custom battery.


  • Rechargeable: Yes
  • Connector: Flying leads
  • Ready to use: Yes
  • Battery chemistry: Li-Ion
  • Number of cells: 4
  • Capacity: 2600mAh
  • Impedance: < 320mΩ
  • Voltage: 14.8V
  • Discharge voltage: 2.75V per cell (11V total)
  • Temperature range: -20°C to +60°C
  • Manufacturer's part: Ansmann 2447-3032-01

Reviews


Be the first to submit a review