Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Ansmann 2447-3043-02 is a Standard Li-Ion Battery Pack that is based on common standard cells.
The rechargeable battery pack has been UN-Transport test approved (UN 38.3). This battery pack has been designed and manufactured by Li-ion battery experts at Ansmann, and is pre-wired. The battery pack is ideal for use right away, making it perfect for projects which need lightweight power without needing to make a custom battery.
Battery Size | 18650 |
---|---|
Type | Battery, Secondary (Rechargeable) |
Nominal Voltage | 7.2V |
Capacity | 5200mAh |
Chemistry | Li-ion |
Dimensions (H x W x D) | 70 x 75.5 x 19mm |
Rechargeable | Yes |
Operating Temperature | -20 to 60°C |
Storage Temperature | -20 to 30°C |
Pack Size | 4 |
Weight (per Battery) | 181g |
Terminal Type | Flying Leads (Red/Black) |
Diameter | 75.5mm |
UN Number | UN3480 |
Package Type | Battery Pack |
To use this facility please Sign In.
Sign In