Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Ansmann 2347-3008-06 Battery Pack Li-ion 1S1P 3.6V 2600mAh

Order Code:  

18-4118

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 2347-3008-06 Copy to clipboard EAN-13: 4013674031573
 Report an error
Qty Unit Price (Ex VAT)
1+ £23.09

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 14 days

The Ansmann 2347-3008-06 is a Standard Li-Ion Battery Pack that is based on common standard cells.

The rechargeable battery pack has been UN-Transport test approved (UN 38.3). This battery pack has been designed and manufactured by Li-ion battery experts at Ansmann, and is pre-wired. The battery pack is ideal for use right away, making it perfect for projects which need lightweight power without needing to make a custom battery.


  • Rechargeable: Yes
  • Connector: Flying leads
  • Ready to use: Yes
  • Battery chemistry: Li-Ion
  • Number of cells: 1
  • Capacity: 2600mAh
  • Impedance: < 100mΩ
  • Voltage: 3.6V
  • Discharge voltage: 2.75V per cell
  • Temperature range: -20°C to +60°C
  • Manufacturer's part: Ansmann 2347-3008-06
Battery Size 18650
Type Battery, Secondary (Rechargeable)
Nominal Voltage 3.6V
Capacity 2600mAh
Chemistry Li-ion
Dimensions (H x W x D) 68 x 19 x 19mm
Rechargeable Yes
Operating Temperature -20 to 60°C
Storage Temperature -20 to 45°C
Pack Size 1
Weight (per Battery) 47.5g
Terminal Type Flying Leads (Red/Black)
Diameter 19mm
UN Number UN3480
Package Type Cylindrical

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review