Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
These Max-e rechargable AA batteries from Ansmann possess a very low self-discharge in contrast to traditional rechargeable cells. This makes them perfect for usage in all devices from remote control up to digital cameras.
The batteries are ready for use for up to one year from date of purchase.
Battery Size | AA |
---|---|
Type | Battery, Secondary (Rechargeable) |
Nominal Voltage | 1.2V |
Capacity | 2100mAh |
Chemistry | NiMH |
Dimensions (H x W x D) | 50.5 x 14.4 x 14.4mm |
Rechargeable | Yes |
Operating Temperature | -20 to 65°C |
Storage Temperature | -20 to 30°C |
Pack Size | 4 |
Weight (per Battery) | 28g |
Terminal Type | Protruded positive, Flat negative |
Diameter | 14.4mm |
UN Number | UN3496 |
Package Type | Cylindrical |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In