Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Powersonic 12V 4.5Ah SLA Battery PS-1242

Order Code:  

18-1712

  Copy to clipboard
Brand: Powersonic  Copy to clipboard MPN: PS-1242  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £21.70
10+ £19.82

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
9 in Stock, despatched same dayAdditional quantity lead time 5 weeks

High quality sealed rechargeable 12V 4.5Ah lead acid battery from Powersonic.


  • Maintenance-free
  • Sealed no leak/spill proof construction
  • Allows safe operation in any position
  • Lower self discharge
  • Greater vibration resistance
  • Heavy duty, no corrosion terminals
  • Rugged ABS plastic case and cover
  • 18-1716 is fitted with M6 bolt terminals
  • Approved for transport by air. D.O.T., I.A.T.A., F.A.A. and C.A.B. certified
  • UL recognised under file number MH 20845
Cyclic / standby Standby
Type Lead Acid Battery
Nominal Voltage 12V
Capacity 4.5Ah
Chemistry Lead acid
Terminal Type Quick disconnect tab
Height 101mm
Length 90mm
Operating Temperature Range -20 to +50°C
Weight 1.7kg
Width 70mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review