Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Powersonic PS-1208JST-FR 12V 0.8Ah SLA Battery

Order Code:  

18-1708

  Copy to clipboard
Brand: Powersonic  Copy to clipboard MPN: PS-1208JST-FR  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £21.13
10+ £19.31

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
14 in Stock, despatched same dayAdditional quantity lead time 5 weeks

High quality sealed rechargeable 12V 0.8Ah lead acid battery from Powersonic.


  • Maintenance-free
  • Sealed no leak/spill proof construction
  • Allows safe operation in any position
  • Lower self discharge
  • Greater vibration resistance
  • Heavy duty, no corrosion terminals
  • Rugged ABS plastic case and cover
  • Size 96 x 62 x 25mm
  • Approved for transport by air. D.O.T., I.A.T.A., F.A.A. and C.A.B. certified
  • UL recognised under file number MH 20845
Cyclic / standby Standby
Type Lead Acid Battery
Nominal Voltage 12V
Capacity 0.8Ah
Chemistry Lead acid
Terminal Type AMP lead
Height 62mm
Length 96mm
Operating Temperature Range -20 to +50°C
Weight 0.35kg
Width 25mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


14 June 2016 Question by: Rapid Customer | Product code: 18-1708
Q. The PS-1208 battery (18-1708) has a flying lead with a socket attached approx 4mm pitch. Please could you recommend a plug connector to fit this. Thanks in advance. Gary
A. Hi Gary, thank you for your question. The data sheet can be found here. The specifics of the plug are not very well specified. Usually these are sold as drop in replacements, in which case the original equipment includes the mating connector.

Reviews


Be the first to submit a review