This compact multi-step battery charger from Ideal Power has an auto shutdown feature when the battery is fully charged. This metal bodied compact charger will charge lead acid batteries at a fast, normal and trickle rate. It is supplied with crocodile clip connectors for ease of use.
- Multi step charger set-up and auto shutdown (tri step)
- Fast charge, normal charger, average charger
- Voltage with auto sensor battery
- Full charge with auto shut down
- Output short circuit protection
- Universal input voltage suitable for worldwide operation
- Anti-reverse voltage protect device
- Fast charge transferred into slow charge
- Over load protection
- LED status display
- Suitable for lead acid battery
- Input voltage 115 to 230V AC
- Output voltage 24V DC
- Output current 7A
- Size (L x W x H) 186 x 88 x 47.5mm
Type |
Lead acid charger |
Chemistry |
Lead acid |
Battery Size |
SLA |
Nominal Voltage |
29.2V |
Output Current |
7A |
To use this facility please Sign In.
Sign In