Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Nominal Voltage:
Re-reeling orders placed after 16:30 will be processed the next working day.
This miniature multi-step battery charger from Ideal Power has an auto shutdown feature when the battery is fully charged. This compact charger will charge lead acid batteries at a fast, normal and trickle rate. It is supplied with crocodile clip connectors for ease of use.
Type | Lead acid charger |
---|---|
Chemistry | Lead acid |
Battery Size | SLA |
Nominal Voltage | 29.2V |
Output Current | 2A |
To use this facility please Sign In.
Sign In