High quality, reliable alkaline size C battery from Hi-Watt manufactured using the latest technology to ensure peak performance.
- Non rechargeable
- Mercury-free
- Cadmium free
- Suitable for a wide range of applications
- Nominal voltage 1.5V
- CE approved
Battery Size |
C |
Type |
Battery |
Nominal Voltage |
1.5V |
Capacity |
6000mAh |
Chemistry |
Alkaline |
Depth |
26.2mm |
Height |
50mm |
Weight |
70g |
Width |
26.2mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In