Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hi-Watt ER03X Heavy Duty Zinc Chloride AAA Battery

Order Code:  

18-1440

  Copy to clipboard
Brand: Hi-Watt  Copy to clipboard MPN: ER03X  Copy to clipboard EAN-13: 4891969328153
  • RoHS Exempt
    E
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
4+ £0.428
24+ £0.285
96+ £0.184

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Contact us for expedited delivery
19,752 in Stock, despatched same dayContact us for additional stock

Super heavy duty zinc chloride AAA battery from Hi-Watt designed to provide long lasting energy to all your devices with constant low power consumption.


  • Non rechargeable
  • Mercury-free
  • Cadmium free
  • Suitable for a wide range of applications
  • Nominal voltage 1.5V
  • CE approved
Battery Size AAA
Type Battery
Nominal Voltage 1.5V
Capacity 510mAh
Chemistry Zinc chloride
Height 44.5mm
Length 10.5mm
Width 10.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review