Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Haze HZB12-80FA 12V 80Ah AGM Front Access Battery
Image Representative of Range

Haze HZB12-80FA 12V 80Ah AGM Front Access Battery

Order Code:  

18-1134

  Copy to clipboard
Brand: Haze  Copy to clipboard MPN: HZB12-80FA  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £208.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 04/05/2024

Sealed lead acid 12V battery from Haze with front access to terminals, ideal for float service, uninterruptible power supplies, medical, solar, navigation aids, cellular radio stations among other uses.


  • Designed for increased capacity over shorter discharge times
  • Lower initial cost
  • Ideal for starting and stationary applications
  • Superior performance for shorter duration
  • Ideally suited for UPS
  • Higher current discharges
  • Smaller size battery can be used for higher rate discharges
  • Capacity 80Ah
  • Size 563 x 182 x 114mm
  • CE approved
Cyclic / standby Standby
Type Battery, Secondary (Rechargeable)
Nominal Voltage 12V
Capacity 80Ah
Chemistry Lead acid
Dimensions (H x W x L) 182 x 114 x 563mm
Rechargeable Yes
Operating Temperature -20 to 50°C
Pack Size 1
Weight (per Battery) 26.2kg
Terminal Type M6
UN Number UN2800
Package Type SLA

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


17 February 2013 Question by: Rapid Customer | Product code: 18-1134
Q. Can this battery be operated on it side ie terminals vertical. Many Thanks
A. Hi Alan. Thank you for your question. These appear to be required in the vertical position due to the gas vent that is installed on the top of the unit for over pressuring. If used on the side it may cause leaking if the vent opens at any point.

Reviews


Be the first to submit a review