Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Haze HZB12-55 FA 12V 55Ah AGM Front Access Battery
Image Representative of Range

Haze HZB12-55 FA 12V 55Ah AGM Front Access Battery

Order Code:  

18-1133

  Copy to clipboard
Brand: Haze  Copy to clipboard MPN: HZB12-55FA  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £153.67

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 04/05/2024

Sealed lead acid 12V battery from Haze with front access to terminals, ideal for float service, uninterruptible power supplies, medical, solar, navigation aids, cellular radio stations among other uses.


  • Designed for increased capacity over shorter discharge times
  • Lower initial cost
  • Ideal for starting and stationary applications
  • Superior performance for shorter duration
  • Ideally suited for UPS
  • Higher current discharges
  • Smaller size battery can be used for higher rate discharges
  • Capacity 55Ah
  • Size 277 x 223 x 105mm
  • CE approved
Cyclic / standby Standby
Type Battery, Secondary (Rechargeable)
Nominal Voltage 12V
Capacity 55Ah
Chemistry Lead acid
Dimensions (H x W x L) 223 x 105 x 277mm
Rechargeable Yes
Operating Temperature -20 to 50°C
Pack Size 1
Weight (per Battery) 18.9kg
Terminal Type M6
UN Number UN2800
Package Type SLA

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review