Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Yuasa NP Series NP10-6 Valve Regulated Lead-Acid Battery SLA 6V 10.0Ah

Order Code:  

18-0540

  Copy to clipboard
Brand: Yuasa  Copy to clipboard MPN: NP10-6  Copy to clipboard
  • RoHS Exempt
    E
  • Country of Origin: Taiwan
 Report an error

Discontinued

A 6V, 10Ah valve regulated lead-acid SLA battery from the Yuasa NP Series.

The battery's unique style of construction ensures that there is no electrolyte leakage. It may be used in either standby or cyclic applications, achieving up to 1200 charge / discharge cycles.

Typical uses include memory back-up systems, test equipment, fire and security alarms as well as golf trolleys, wheelchairs, emergency lighting, lawn mowers, electric tools and measuring instruments.


  • Nominal voltage: 6V
  • Capacity: 10Ah
  • Connections: 4.75mm Faston tabs
  • Operating temperature: -15 to +50°C
  • Superb recovery from deep discharge
  • Multipurpose - float or cyclic use
  • Lead-Calcium grids for extended life
  • Maintenance-free
  • Yuasa type NP10-6
Cyclic / standby Standby
Nominal Voltage 6V
Capacity 10Ah
Chemistry Lead acid
Terminal Type Faston tab
Height 97.5mm
Length 151mm
Operating Temperature Range -15 to +50°C
Weight 1.93kg
Width 50mm

Questions


*Question functionality currently disabled


16 December 2017 Question by: Rapid Customer | Product code: 18-0540
Q. Can I use 3 of these in parallel to provide a 3A infrared array for 10 hours. (for night time photography) I can then use the batteries individually for separate Pi projects at other times. If so is it safe (from an explosion viewpoint) to put them in a waterproof container of some description when using them externally ?
A. Hi Nic, thanks for your question. These batteries can be run in parallel to increase current capacity and also used separately. They would also be safe in a waterproof container.

Reviews


Be the first to submit a review