Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GP GPPBL2032188 CR2032 Lithium Battery Cell (Card 5)

Order Code:  

18-0493

  Copy to clipboard
Brand: GP  Copy to clipboard MPN: GPPBL2032188  Copy to clipboard EAN-13: 4891199001147
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.75
10+ £2.85
25+ £2.18

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
221 in Stock, despatched same dayAdditional quantity lead time 3 weeks

The GP CR2032 Lithium Battery is the most popular sized coin cell. The 3V coin cell is suitable for watches, calculators, cameras, games, lighters, alarms, remote controls and many other electronic appliances.

Supplied as a great value pack of 5 cells.


  • Voltage: 3.0V
  • Capacity: 220mAh
  • Dimensions: 20.0mm x 3.2mm approx
  • Also known as - 2032, BR2032, CR2032, DL2032, EA2032C, ECR2032, L14, L2032, LF1/2V, SB-T15
  • Supplied in packs of 5
Battery Size CR2032
Type Coin cell
Nominal Voltage 3V
Capacity 220mAh
Chemistry Lithium manganese dioxide
Dimensions (H x W x D) 3.2 x 20 x 20mm
Rechargeable No
Operating Temperature -10 to 60°C
Pack Size 5
Weight (per Battery) 3.2g
Terminal Type Protruded negative, Flat positive
Diameter 20mm
UN Number UN3090
Package Type Button/Coin cell

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review