The GP CR2430 is a Lithium Coin Cell that is suitable for watches, calculators and many other miniature electronic appliances.
- Voltage: 3V
- Capacity: 270mAh
- Dimensions: 24.5mm x 3mm approx
- Weight 4g
- Supplied in packs of 5
Battery Size |
CR2430 |
Type |
Coin cell |
Nominal Voltage |
3V |
Capacity |
300mAh |
Chemistry |
Lithium manganese dioxide |
Dimensions (H x W x D) |
3.5 x 24.5 x 24.5mm |
Rechargeable |
No |
Pack Size |
5 |
Weight (per Battery) |
4g |
Terminal Type |
Protruded negative, Flat positive |
Diameter |
24.5mm |
UN Number |
UN3090 |
Package Type |
Button/Coin cell |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In