The GP CR1616 is a Lithium Coin Cell that offers great value and performance. At 16mm in diameter and 1.6mm thick, this 3V lithium coin cell is one of the thinner more delicate lithium coin cells to be manufactured.
Voltage: 3V Current: 0.0001A Dimensions: 16mm x 1.6mm approx Also known as - 1616, CR1616, DL1616, L28 Supplied in packs of 5
Battery Size
CR1616
Type
Coin cell
Nominal Voltage
3V
Capacity
55mAh
Chemistry
Lithium manganese dioxide
Dimensions (H x W x D)
1.6 x 16 x 16mm
Rechargeable
No
Pack Size
5
Weight (per Battery)
1.1g
Terminal Type
Protruded negative, Flat positive
Diameter
16mm
UN Number
UN3090
Package Type
Button/Coin cell
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In