Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Beaverswood Magnetic Easy-Wipe Racking Strip Red 30mm x 10m
Image Representative of Range

Beaverswood Magnetic Easy-Wipe Racking Strip Red 30mm x 10m

Order Code:  

14-3728

  Copy to clipboard
Brand: Beaverswood  Copy to clipboard MPN: MSR3R  Copy to clipboard EAN-13: 5025360130148
 Report an error
Qty Unit Price (Ex VAT)
1+ £29.57

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 22/05/2024

This red easy wipe magnetic racking strip from Beaverswood provides a cost-effective and high visibility identification system for products and stock levels on storage shelves etc.


  • Width 30mm
  • Write on – wipe off
  • Easily cut to size
  • Supplied on 10m rolls
  • Manufacturer's part MSR3R

Note:For best results use a wet wipe marker pen.

Type Racking strip

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review