Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Beaverswood Magnetic Document Pocket A4 310 x 215mm - Pack Of 10
Image Representative of Range

Beaverswood Magnetic Document Pocket A4 310 x 215mm - Pack Of 10

Order Code:  

14-3566

  Copy to clipboard
Brand: Beaverswood  Copy to clipboard MPN: MP4H/10  Copy to clipboard EAN-13: 5025360190012
 Report an error
Qty Unit Price (Ex VAT)
1+ £39.26

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 17/05/2024

These 215 x 310mm magnetic document pockets from Beaverswood can be fixed to any steel surface to display documents and other notices. These clear plastic pockets are supplied with a magnetic strip along the top which means they can simply be lifted and relocated as necessary.


  • Suitable for size A4
  • Horizontal display
  • Industrial quality
  • Pockets with welded edges
  • Ideal for keeping documentation clean
  • Supplied in packs of 10
  • Manufacturer's part MP4H/10
Type Magnetic
Size A4
Quantity 10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review