Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Beaverswood Magnetic Label Holder 50mm x 10m Roll
Image Representative of Range

Beaverswood Magnetic Label Holder 50mm x 10m Roll

Order Code:  

14-3534

  Copy to clipboard
Brand: Beaverswood  Copy to clipboard MPN: MLR5/10 Copy to clipboard EAN-13: 5025360070345
 Report an error
Qty Unit Price (Ex VAT)
1+ £129.48

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 26/05/2024

These magnetic label holders from Beaverswood are supplied in 10m rolls so can easily be cut to the length required. They are ideal for use on shelving in warehouses, shops, offices and schools or any environment where labelling needs to be changed regularly. These magnetic holders are easier to move then adhesive-backed holders so can be repositioned quickly.


  • Highly visible product identification
  • Each holder supplied with white card insert and PVC cover strip
  • C-profile
  • Suitable for use in cold stores
  • Height 50mm
  • Supplied on rolls of 5m
  • Manufacturer's part MLR5/10
Type Label holder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review