Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Beaverswood Magnetic Label Holder 50 x 80mm - Pack Of 100
Image Representative of Range

Beaverswood Magnetic Label Holder 50 x 80mm - Pack Of 100

Order Code:  

14-3522

  Copy to clipboard
Brand: Beaverswood  Copy to clipboard MPN: ML58 Copy to clipboard EAN-13: 5025360070086
 Report an error
Qty Unit Price (Ex VAT)
1+ £76.39

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 24/05/2024

These 50 x 80mm magnetic label holders from Beaverswood are ideal for use on shelving in warehouses, shops, offices and schools or any environment where labelling needs to be changed regularly. These magnetic holders are easier to move then adhesive-backed holders so can be repositioned quickly. They are also suitable for use in cold stores.


  • Highly visible product identification
  • Each holder supplied with white card insert and PVC cover strip
  • C-profile
  • Height 50mm
  • Width 80mm
  • Supplied in packs of 100
  • Manufacturer's part ML58
Type Label holder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review