Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Beaverswood Self Adhesive Label Holder 30 x 1000mm - Pack Of 10
Image Representative of Range

Beaverswood Self Adhesive Label Holder 30 x 1000mm - Pack Of 10

Order Code:  

14-3508

  Copy to clipboard
Brand: Beaverswood  Copy to clipboard MPN: AL3/10 Copy to clipboard EAN-13: 5025360080030
 Report an error
Qty Unit Price (Ex VAT)
1+ £63.73

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 24/05/2024

These 30mm x 1000mm self-adhesive label holders from Beaverswood are ideal for use on shelving in warehouses, shops, offices and schools or any environment where labelling needs to be secure but changed frequently. These labels are particularly suitable for use in areas where magnetic holders can be accidentally knocked by staff or equipment.


  • Highly visible product identification
  • Each holder supplied with white card insert and cover strip
  • Suitable for long-term use in stable environments
  • Height 30mm
  • Width 1000mm
  • Supplied in packs of 10
  • Manufacturer's part AL3/10
Type Label holder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review