Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Beaverswood Self Adhesive Label Holder 30 x 80mm - Pack Of 100
Image Representative of Range

Beaverswood Self Adhesive Label Holder 30 x 80mm - Pack Of 100

Order Code:  

14-3502

  Copy to clipboard
Brand: Beaverswood  Copy to clipboard MPN: AL38 Copy to clipboard EAN-13: 5025360080047
 Report an error
Qty Unit Price (Ex VAT)
1+ £76.47

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 24/05/2024

These 30mm x 80mm self-adhesive label holders from Beaverswood are ideal for use on shelving in warehouses, shops, offices and schools or any environment where labelling needs to be secure but changed frequently. These labels are particularly suitable for use in areas where magnetic holders can be accidentally knocked by staff or equipment.


  • Highly visible product identification
  • Each holder supplied with white card insert and cover strip
  • Suitable for long-term use in stable environments
  • Height 30mm
  • Width 80mm
  • Supplied in packs of 100
  • Manufacturer's part AL38
Type Label holder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review