Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
A Raaco Boxxser 55 5x5 assortment box without inserts.
Raaco Boxxser assortment boxes have bases made of polypropylene and lids made of impact-resistant, unbreakable polycarbonate.
This empty box can be equipped with your choice of replaceable inserts from the range. The box is equipped with a grid in the bottom which, together with the O-profiles in the lid, hold inserts and their contents in place during transport.
Boxxser boxes are equipped with an ergonomic closing and locking mechanism that allows you to close the box with one hand, and ensures that the box is closed before carrying, avoiding spills.
Length | 298mm |
---|---|
Width | 284mm |
Height | 55mm |
Compartments | 0 |
Material | Polypropylene and polycarbonate |