Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A Raaco Boxxser 55 4x4 assortment box with 11 inserts.
Raaco Boxxser assortment boxes have bases made of polypropylene and lids made of impact-resistant, unbreakable polycarbonate.
This box is equipped with a selection of 11 replaceable inserts from the range. The box is equipped with a grid in the bottom which, together with the O-profiles in the lid, hold inserts and their contents in place during transport.
Boxxser boxes are equipped with an ergonomic closing and locking mechanism that allows you to close the box with one hand, and ensures that the box is closed before carrying, avoiding spills.
Length | 241mm |
---|---|
Width | 225mm |
Height | 55mm |
Compartments | 11 |
Material | Polypropylene and polycarbonate |
To use this facility please Sign In.
Sign In