Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This Carry-Lite 55 series professional quality lightweight parts case from Raaco can be sub-divided using compartment inserts. By choosing various sizes of inserts, the cases can be tailored to your exact requirements.
The case is fitted with sliding locks and a carry handle and is constructed from polypropylene (PP) and polycarbonate (PC).
A unique feature of the case is its double 'sandwich' lid which provides storage for up to 5 sheets of 80 gsm paper between the two lids. The upper sheet can be printed with logos, contents, etc., for simple customisation of the case, while the other sheets can be printed with instructions, etc.
Length | 278mm |
---|---|
Width | 337mm |
Height | 58mm |
Compartments | 0 |
Material | Polypropylene and polycarbonate |
To use this facility please Sign In.
Sign In