Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


PICAXE AXE017M2-SM-14M2 IC (150mil SOIC)

Order Code:  

13-5052

  Copy to clipboard
Brand: PICAXE  Copy to clipboard MPN: AXE017M2-SM Copy to clipboard EAN-13: 5060864330205
 Report an error

Discontinued

The PICAXE-14M2 is a 14-pin FLASH microcontroller chip that has a unique, pre-programmed PICAXE bootstrap code. This gives a device that may be reprogrammed typically 100,000 times without the need for an expensive and complicated programmer.

PICAXE is programmed using a simple BASIC language or via the intuitive Logicator flowcharting software that especially enables younger students and hobbyists to start generating programs quickly and easily. Windows, Mac and Linux are all supported by the free BASIC software which can be downloaded from www.picaxe.co.uk.

Programming is carried out via a simple USB (13-0849) or serial (13-0847) cable. In addition to the microcontroller chips, starter, tutorial, and upgrade kits are available to provide a complete PICAXE solution.


  • SO-14 Package
  • Pins are individually configurable for greater I/O flexibility
  • Suitable for education, industry and hobbyists
  • Low cost and simple to use
  • Wide range of variants
  • Can be programmed using an intuitive graphical flowchart
  • Free, easy to use Programming Editor software
Type PICAXE AXE017M2-SM-14M2 Microcontroller

Questions


*Question functionality currently disabled


01 March 2019 Question by: Rapid Customer | Product code: 13-5052
Q. what is the output current?
A. Hi William, thank you for your question. Each output pin can handle 20mA.

Reviews


Be the first to submit a review