Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


PICAXE AXE015M2-SM-18M2 IC (300mil SOIC)

Order Code:  

13-5050

  Copy to clipboard
Brand: PICAXE  Copy to clipboard MPN: AXE015M2-SM Copy to clipboard EAN-13: 5060864330182
  • Quickly find another product in this range by Type:

    PICAXE AXE007M2-SM-08M2 Microcontroller PICAXE AXE012M2-SM-20M2 Microcontroller PICAXE AXE015M2-SM-18M2 Microcontroller
 Report an error
Qty Unit Price (Ex VAT)
100+ £4.08

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 7 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 29/06/2024

The PICAXE-18M2 is an 18-pin FLASH microcontroller chip that has a unique, pre-programmed PICAXE bootstrap code. This gives a device that may be reprogrammed typically 100,000 times without the need for an expensive and complicated programmer.

PICAXE is programmed using a simple BASIC language or via the intuitive Logicator flowcharting software that especially enables younger students and hobbyists to start generating programs quickly and easily. Windows, Mac and Linux are all supported by the free BASIC software which can be downloaded from www.picaxe.co.uk.

Programming is carried out via a simple USB (13-0849) or serial (13-0847) cable. In addition to the microcontroller chips, starter, tutorial, and upgrade kits are available to provide a complete PICAXE solution.


  • SO-18 Package
  • Pins are individually configurable for greater I/O flexibility
  • Suitable for education, industry and hobbyists
  • Low cost and simple to use
  • Wide range of variants
  • Can be programmed using an intuitive graphical flowchart
  • Free, easy to use Programming Editor software
Type PICAXE AXE015M2-SM-18M2 Microcontroller

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review