Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


PICAXE AXE010X2-SM-28X2 IC (300mil SOIC)

Order Code:  

13-5040

  Copy to clipboard
Brand: PICAXE  Copy to clipboard MPN: AXE010X2-SM Copy to clipboard EAN-13: 5060864330113
 Report an error

Discontinued

The PICAXE-28X2 is a 28-pin FLASH microcontroller chip that has a unique, pre-programmed PICAXE bootstrap code. This gives a device that may be reprogrammed typically 100,000 times without the need for an expensive and complicated programmer.

PICAXE is programmed using a simple BASIC language or via the intuitive Logicator flowcharting software that especially enables younger students and hobbyists to start generating programs quickly and easily. Windows, Mac and Linux are all supported by the free BASIC software which can be downloaded from www.picaxe.co.uk.

Programming is carried out via a simple USB (13-0849) or serial (13-0847) cable. In addition to the microcontroller chips, starter, tutorial, and upgrade kits are available to provide a complete PICAXE solution.


  • SO-28 Package
  • Pins are individually configurable for greater I/O flexibility
  • Suitable for education, industry and hobbyists
  • Low cost and simple to use
  • Wide range of variants
  • Can be programmed using an intuitive graphical flowchart
  • Free, easy to use Programming Editor software
Type PICAXE AXE010X2-SM-28X2 Microcontroller

Reviews


Be the first to submit a review