Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


PICAXE AXE007M2-SM-08M2 (150mil SOIC)

Order Code:  

13-5036

  Copy to clipboard
Brand: PICAXE  Copy to clipboard MPN: AXE007M2SM Copy to clipboard EAN-13: 5060864330090
  • Quickly find another product in this range by Type:

    PICAXE AXE007M2-SM-08M2 Microcontroller PICAXE AXE012M2-SM-20M2 Microcontroller PICAXE AXE015M2-SM-18M2 Microcontroller
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.25

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
34 in Stock, despatched same dayAdditional quantity lead time 7 weeks

The PICAXE-08M2 is an 8-pin FLASH microcontroller chip that has a unique, pre-programmed PICAXE bootstrap code. This gives a device that may be reprogrammed typically 100,000 times without the need for an expensive and complicated programmer.

PICAXE is programmed using a simple BASIC language or via the intuitive Logicator flowcharting software that especially enables younger students and hobbyists to start generating programs quickly and easily. Windows, Mac and Linux are all supported by the free BASIC software which can be downloaded from www.picaxe.co.uk.

Programming is carried out via a simple USB (13-0849) or serial (13-0847) cable. In addition to the microcontroller chips, starter, tutorial, and upgrade kits are available to provide a complete PICAXE solution.


  • SO-8 Package
  • Pins are individually configurable for greater I/O flexibility
  • Suitable for education, industry and hobbyists
  • Low cost and simple to use
  • Wide range of variants
  • Can be programmed using an intuitive graphical flowchart
  • Free, easy to use Programming Editor software
Type PICAXE AXE007M2-SM-08M2 Microcontroller

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review