This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

PICAXE AXE012M2-20M2 Microcontroller

Order Code:  

13-5028

Brand: PICAXE MPN: AXE012M2
  • Quickly find another product in this range by Type:

    PICAXE AXE007M2 08M2+ Microcontroller PICAXE AXE012M2-20M2 Microcontroller PICAXE AXE015M2 18M2+ Microcontroller PICAXE-14M2 Microcontroller PICAXE-28X1 Microcontroller
 Report an error
Qty Unit Price (Ex Vat)
1+ £3.64
25+ £3.39
100+ £3.30

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} Vat
Contact us for lead times on larger quantities
128 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Buy PICAXE 20M2 - a microcontroller system that uses low cost FLASH memory based microcontrollers with a unique, pre-programmed PICAXE Bootstrap code. This gives a device that may be reprogrammed typically 100, 000 times without the need for an expensive and complicated programmer.

PICAXE Is programmed using a simple BASIC language or via the Logicator Flowcharting software. Windows, Mac and Linux are all supported by the free BASIC software which can be downloaded from www.PICAXE.co.uk.

programming is carried out via a simple USB (13-0849) Or serial (13-0847) Cable. In addition to the microcontroller chips, starter, tutorial, and upgrade kits are available to provide a complete PICAXE Solution.


  • Suitable for education, industry and hobbyists
  • Low cost and simple to use
  • Can be programmed using an intuitive graphical flowchart
  • Free, easy to use Programming Editor software

PICAXEPinsVariantLines of Total No. of No. of ADC Order code
memoryI/O pinsinputsoutputs(L=low)
PICAXE-08M28M2+800-180051-41-4313-5022
PICAXE-14M214M2800-18001156713-5024
PICAXE-18M218M2+600-1800161-81-81013-5026
PICAXE-20M220M280-180018881113-5028
PICAXE-28X128X11000-2200220-129-17413-0862

Variant feature highlights:
M2 variants
Infra red, servo and ring tone music features
Greater memory and RAM
Touch sensor support
parallel task processing
X/X1 variants
Greater memory and RAM
Scratchpad RAM area
I²C, SPI, EUSART interfaces
higher baud rate
enhanced maths capabilities,

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


Be the first to ask a question

Reviews


Be the first to submit a review