Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Suntan TS13DJ1A471MSB040R 470uf 10V Low Imp Electrolytic Capacitor

Order Code:  

11-3664

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS13DJ1A471MSB040R  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.101
10+ £0.099
100+ £0.088

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
7,086 in Stock, despatched same dayAdditional quantity lead time 5 months

A very long life, ultra low impedance electrolytic capacitor with excellent ripple current capability


Type Radial aluminium electrolytic
Material Aluminium
Capacitance 470µF
Voltage 10V
Tolerance 20%
Operating Temperature -55 to +105°C
Dimensions Ø8 x 15mm
Pitch 3.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review