Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Suntan TS14011J330MSB0A0R 33µF 20% 63V 105°C 2K hrs Radial Alum Elec Capacitor

Order Code:  

11-3542

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS14011J330MSB0A0R Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.086
50+ £0.060
100+ £0.040
1000+ £0.0233

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for expedited delivery
1,433 in Stock, despatched same dayAdditional quantity lead time 5 months

A 33µF 63V high temperature radial aluminium electrolytic capacitor from the Suntan TS14 series that is suitable for general purpose use.


  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance
Type Radial aluminium electrolytic
Material Aluminium
Capacitance 33µF
Voltage 63V
Tolerance 20%
Operating Temperature -40 to +105°C
Dimensions Ø6.3 x 11mm
Pitch 2.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review